Switchcraft D4F

Q-G Audio Panel Conn -D Series 4 Pin XLR Female Nickel-SilverPins-Rect Housing
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D4F.

Farnell

Datasheet1 page16 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.09%

CAD Models

Download Switchcraft D4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
SwitchcraftC4F
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
NeutrikNC4FP-B-1
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AmphenolAC4FDZ
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
NeutrikNC4FD-L-1
CONN AV XLR JACK 4 CONT PNL MNT UNINSULATED DL SERIES SOLDER BRASS CONT MTL 10A
NeutrikNC4FD-LX-B
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft D4F provided by its distributors.

Q-G Audio Panel Conn -D Series 4 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
CONN AV XLR JACK 4 CONT PNL MNT Q-G/DF SERIES SCREW GOLD CONT MTL
CONNECTOR, XLR, JACK, 4 POSITION; No. of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:D Series; Connector Type:XLR; Gender:Jack RoHS Compliant: Yes
Female Sockets,Latch Lock,Plug Solder pad 4pin Stainless Steel 10A silver silvery Flange mounting,panel mount 27mm(Length)*36.9mm(height)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT