Amphenol AG4FCE

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG4FCE.

Newark

Datasheet1 page9 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-1.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NeutrikNC4FP-1
Xlr Audio Connector, Socket, 4, Panel Mount, Metal Body, Silver Plated Contacts
NeutrikNC4FP-B-1
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
NeutrikNC4FD-LX
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AmphenolAC4FDZ
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsAG5FCE
5 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish

Descriptions

Descriptions of Amphenol AG4FCE provided by its distributors.

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Audio XLR Connector, 4-Pin Receptacle, Panel Mount
4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacs, Vertical PCB, Ni | Amphenol Audio AG4FCE
Mini Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Receptacle
XLR Connectors MINI XLR 4 Pole Female Chassis NIC
CONN PLUG FMALE MINI XLR 4P SLDR
MINI XLR CONN, RCPT, 4POS, PANEL; No. of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes
Amphenol Industrial AG4FCE XLR接口

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems