Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-20P

Contact, Industrial Insert Plug, 5-C, Solder, Sz 18, #16 AWG, 97 Series
$ 7.057
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-20P.

Electro Sonic

Datasheet37 pages4 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

Related Parts

Amphenol97-16S-8P
Circular Insert, Pin, 5Way, Solder; Prod |Amphenol Industrial 97-16S-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol97-14S-5P
Circular MIL Spec Tools, Hardware & Accessories 5P Sz 14S Pin Insert
INSERT, SZ 14S, 5 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
ITT / CannonMS3102E14S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E18-11P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-18-20P provided by its distributors.

CONTACT, INDUSTRIAL INSERT PLUG, 5-C, SOLDER, SZ 18, #16 AWG, 97 SERIES
Electrical Connector Cylindrical
CONN CIRCULAR PIN INSERT 5-POS 18-20
MIL-5015 97 THREADED INSERT ASSY
5 Pin - Solder Contacts 5015 Commercial Insert
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Plug Insert; 700 VDC/500 VAC (RMS); Pin
RS APAC
Insert Male Pins Pad 5-Pin Silver
97 Series Accessories INSERT ASSY
|Amphenol Industrial 97-18-20P
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, PIN, 5WAY, SOLDER; Seri; CIRCULAR INSERT, PIN, 5WAY, SOLDER; Series:97; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:18-20; No. of Contacts:5; Connector Shell Size:18; Contact Gender:Pin; Contact Termination:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9718-20P
  • 971820P