Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-10S

Circular Connector Insert Size 18 4 pos. Silver Plated
$ 8.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-10S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.64%

Related Parts

Amphenol97-18-12S
Standard Cylindrical Connector Size 18 6 pos. Silver Plated
Amphenol97-18-19S
Circular Connector Insert Size 18 10 pos Aluminum Alloy
Amphenol97-20-15S
AMPHENOL INDUSTRIAL 97-20-15S. CIRCULAR INSERT, SOCKET, 7WAY, SOLDER
ITT / CannonCA3102R18-1SX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R18-1SY
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R18-1SW
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-18-10S provided by its distributors.

Circular Connector Insert Size 18 4 pos. Silver Plated
INSERT, SZ 18 4 #12 SOLDER CUP, MIL-5015 TYPE, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-10SCIRCULAR INSERT, SOCKET, 4WAY, SOLDER
Female Sockets, Insert, 4-Pin, Silver Plated, Bracket Mount
4 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
97 Series Accessories 4 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CONN CONT F 1 POS SLDR ST 1TERM
CIRCULAR INSERT, SOCKET, 4WAY, SOLDER; Product Range:97 Series; No. of Contacts:4Contacts; Contact Gender:Socket; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With: 96F4976

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 10S
  • 97-18-10S.
  • 9718-10S
  • 971810S