Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-20-15S

Amphenol Industrial 97-20-15S. Circular Insert, Socket, 7WAY, Solder

$ 13.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-20-15S.

Farnell

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-92.43%

Related Parts

Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1S(946)
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Amphenol 97-20-15S provided by its distributors.

AMPHENOL INDUSTRIAL 97-20-15S. CIRCULAR INSERT, SOCKET, 7WAY, SOLDER
CONTACT, INDUSTRIAL INSERT SOCKET, 7-C, SOLDER, SZ 20, #12 AWG, 97 SERIES
Female Sockets,Insert Solder pad 7pin silver Bracket mounting
Electrical Connector Cylindrical
7 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Contact SKT Solder ST Automotive Medical
connector comp,insert only,size 20,blue
RS APAC
97 Series Accessories 7 SKT CONTACTS
AMPHENOL (AIO) INSERT ONLY 97S
CIRCULAR INSERT, SOCKET, 7 WAY; Product Range: 97 Series; No. of Contacts: 7Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 20 Shells; Insert Arra

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 20 15S
  • 0972015S
  • 97-20-15S.
  • 972015S