Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717HDBH44POL2RM5

Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDBH44POL2RM5
$ 3.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDBH44POL2RM5.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-77.08%

CAD Models

Download Amphenol L717HDBH44POL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub M 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R031
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R021

Descriptions

Descriptions of Amphenol L717HDBH44POL2RM5 provided by its distributors.

Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDBH44POL2RM5
Conn High Density D-Sub PIN 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 44 Pin, Flash Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")
CONNECTOR, HD D SUB, PLUG, 44POS; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: -; Contact Pl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems