Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Sine Systems AW3P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AW3P.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

CAD Models

Download Amphenol Sine Systems AW3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1735447-3
TE Connectivity Connector Housing, 3 Circuits, 2mm Pitch, 1 Row
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Amphenol Sine Systems AW3P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
WEDGELOCK, FOR AT RECEPTACLES, 3WAY; Accessory Type: Wedgelock; For Use With: AT Series Connectors; Product Range: AT Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Gender: Receptacle; No. of Contacts: 3C
Accessory Type = Wedge-Lock Receptacle / Accessory Colour = Green / Current Rating A = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = AT Series Connector

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW3P..