Molex 09-50-3031

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3031.

Sager Electronics

Datasheet2 pages10 years ago

Molex

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+70.25%

CAD Models

Download Molex 09-50-3031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity2132781-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-1123722-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 09-50-3031 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
HOUSING, CRIMP, 3.96MM KK, 3WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.96mm; Connector Type:Wire to Board; Lead Spacing:3.96mm; No. of Ways:3; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.9503031
  • 0009503031
  • 009503031
  • 09-50-3031.
  • 09-50-3031..
  • 0950-3031
  • 09503031
  • 9-50-3031
  • 9503031