Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-9894-RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
$ 11.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9894-RFX.

IHS

Datasheet3 pages17 years ago

TME

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
+4.71%

CAD Models

Download Amphenol RF 901-9894-RFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF901-9895-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1393662-4
RF Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity3-1478978-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF 901-9894-RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
connector, rf coaxial, sma pcb rt angle plug recept, 4 legs, blunt post term, gold
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
Amphenol RF MMCXConnector male Coaxial connector, 901-9894-RFXseries, Printed circuit board installation, 50Ωimpedance, Through hole termination
CONNECTOR, QMA, RF COAXIAL; Connector Type:SMA, Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Body Style:Right Angle Plug; Connector Mounting Orientation:PC Board; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9894-RFX.
  • 9019894RFX