Amphenol RF 132318

RF / Coaxial Connector, SMA Coaxial, Right Angle Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132318.

TME

Datasheet1 page21 years ago

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
-12.09%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132203
RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132141
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Plug, Solder, 50 ohm, Beryllium Copper
Amphenol RF132139
connector, rf coaxial, sma blkhd jack recept, rear mount, solder pot term, 50 ohm
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
TE Connectivity1052544-1
RF Connector, Coaxial 18GHz 50Ω Flange Mount, SMD

Descriptions

Descriptions of Amphenol RF 132318 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Flanged Jack, Solder, 50 ohm, Beryllium Copper
RF Connectors / Coaxial Connectors SMA 4-HOLE R/A PANEL MNT RECPT TEF
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
Rf Coax Conn, Sma Jack, 50 Ohm, Panel; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Rf 132318

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF