Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132117RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, RG174, RG188, RG316
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132117RP.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-37.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132198
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG316-DS, Beryllium Copper
Amphenol RF132242
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 1855A, Brass
Amphenol RF132231RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"

Descriptions

Descriptions of Amphenol RF 132117RP provided by its distributors.

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, RG174, RG188, RG316
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
RF/COAXIAL, SMA RP JACK, STRAIGHT, CRIMP; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG188A, RG316; Contact Ma
RF/COAXIAL, SMA RP JACK, STRAIGHT, CRIMP; RF/COAXIAL, SMA RP JACK, STRAIGHT, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; RG Cable Type:RG-174, 188A, 316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)