What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 132240RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132240RP.

Electro Sonic

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

element14

Inventory History

3 month trend:
+3.89%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-01-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF132198
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG316-DS, Beryllium Copper
Amphenol RF132117RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF132231RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
TE Connectivity1051638-1
Rf Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1051638-1

Descriptions

Descriptions of Amphenol RF 132240RP provided by its distributors.

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
RP-SMA Connector Jack, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount RCP Gold
CONN RPSMA JACK STR 50OHM SOLDER
Jack,Male Pin,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting
RF/COAXIAL SMA RP JACK, STR 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG8X, Belden 7808A, LMR-240; Contact Material:Beryllium CopperRoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)