Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132195RP

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 7.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132195RP.

Electro Sonic

Datasheet1 page24 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+128%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132197
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF132117RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, RG174, RG188, RG316
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"

Descriptions

Descriptions of Amphenol RF 132195RP provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
RP-SMA Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Solder
RF/COAXIAL, SMA RP PLUG, STRAIGHT, CRIMP; RF/COAXIAL, SMA RP PLUG, STRAIGHT, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-55, 142A, 223, 400; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132195-RP