Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132198

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG316-DS, Beryllium Copper
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132198.

Newark

Datasheet1 page22 years ago

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-29.25%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132231RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
Amphenol RF132197
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 132198 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG316-DS, Beryllium Copper
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp/Solder Terminal, Jack
SMA Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Female Socket,Jack,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 19.8mm(Length)*8mm(height)
Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg316; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 132198.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132198.