Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132242

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 1855A, Brass
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132242.

Electro Sonic

Datasheet1 page22 years ago

Inventory History

3 month trend:
+30.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132231RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132195RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"

Descriptions

Descriptions of Amphenol RF 132242 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 1855A, Brass
RF COAX CONN, SMA PLUG, 12.4GHZ, 50 OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp, Solder; Impedance: 50ohm; Coaxial Cable Type: Belden 1855A, 4855P, 4855R
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG 180/U 195/U B8218
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold
Male Pins, Plug, 1, 12.4GHz, 50Ω, Gold Plated, Threaded, Welding, Press-Fit, Welding Mount, Free Hanging, Threaded Mount, SMD

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)