Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122116RP

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 3.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122116RP.

IHS

Datasheet1 page23 years ago

Electro Sonic

Newark

element14

Farnell

Inventory History

3 month trend:
-3.65%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF122373
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172103
connector, rf coaxial, n str crimp jack, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056443-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 122116RP provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RP-TNC Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
RF/COAXIAL, TNC RP PLUG, STRAIGHT, CRIMP; RF/COAXIAL, TNC RP PLUG, STRAIGHT, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-174, 188, 316; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)