Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122373

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122373.

Newark

Datasheet2 pages19 years ago

Electro Sonic

East Coast Microwave

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.94%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF122428
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF122116RP
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM
Amphenol RF122124
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm

Descriptions

Descriptions of Amphenol RF 122373 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF 122373 RF TNC Connector, Straight, Crimp, Jack, 50 Ohm
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 28.8mm(Length)
Amphenol RF Connector TNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm Primary Part Number: 122373 with Alternate PN: T6121B1-ND3G-223U-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122373.