Amphenol RF 112443

connector, rf coaxial, bnc in-series adpater, bulkhead jack to jack, isolated, 50 ohm
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112443.

TME

Datasheet1 page23 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-24.09%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
Amphenol RF112439
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 50 ohm
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 112443 provided by its distributors.

connector, rf coaxial, bnc in-series adpater, bulkhead jack to jack, isolated, 50 ohm
Amphenol RF BNCConnector female Coaxial connector, BNCseries, Cable installation, 50Ωimpedance, Crimping termination
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Isolated Primary Part Number: 112443 with Alternate PN: B7771B3-ND3G-50 Packed as Individual Bag
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm; Product Range: IN
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting:Panel; Convert From:BNC Jack; Convert To:BNC Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112443.