Amphenol RF 112439

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 50 ohm
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112439.

Electro Sonic

Datasheet1 page15 years ago

Newark

element14

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-4.65%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
Amphenol RF112443
connector, rf coaxial, bnc in-series adpater, bulkhead jack to jack, isolated, 50 ohm
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141407000
Conn, Rf/Coax, Radiall R141407000; |Radiall R141407000

Descriptions

Descriptions of Amphenol RF 112439 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 50 ohm
Bayonet Lock 4GHz 50Ω Buckle gold JackTOJack,outlet to outlet Bracket mounting,bulkhead mounting,panel mount 32.5mm(Length)
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Isolated Primary Part Number: 112439 with Alternate PN: B7771B1-ND3G-50 Packed as Individual Bag
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Bulkhead Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Body Style:Straight Bulkhead Adapter, Jack-Jack; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting:Panel; Convert From:BNC Jack; Convert To:BNC Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF