Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478415-0

RF TNC Connector, Male, Cable Mount, Solder Terminal, Plug
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478415-0.

Farnell

Datasheet4 pages13 years ago
Datasheet1 page24 years ago
Datasheet1 page16 years ago
Datasheet1 page23 years ago

TE Connectivity

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2015-10-30
LTD Date2016-02-26

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
TE Connectivity1-1478402-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U

Descriptions

Descriptions of TE Connectivity 1-1478415-0 provided by its distributors.

RF TNC Connector, Male, Cable Mount, Solder Terminal, Plug
Conn TNC PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver Individual
STRAIGHT 50OHM CABLE MNT TNC CONN, PLUG, SOLDER TERMINATION, RG141 A/U, RG58 C/U
RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: Belden 9907, RG58C, RG141A, URM43, URM76; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478415-0.