Amphenol RF 182102

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 182102.

TME

Datasheet1 page4 years ago
Datasheet1 page15 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF182115
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF182100
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141, Brass
Amphenol RF182110
connector,rf coaxial,mini-uhf str crimp plug,captive cont,for rg58,141,LMR195
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-326-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400

Descriptions

Descriptions of Amphenol RF 182102 provided by its distributors.

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF UHFConnector male RF connector, Cable installation, Crimping termination
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm
RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP; Connector Type:UHF Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Contact Material:Brass; Contact Plating:Gold; Frequency Max:500MHz; Connector Mounting:Cable ;RoHS Compliant: Yes
RF CONNECTOR, UHF, STRAIGHT PLUG, CABLE; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG2

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182102.