Amphenol RF 082-97

connector, rf coaxial, n panel receptacle, 4-hole flange, solder cup terminal, 50 ohm
$ 14.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-97.

Newark

Datasheet1 page14 years ago
Datasheet1 page23 years ago

IHS

Electro Sonic

Factory Futures

East Coast Microwave

Inventory History

3 month trend:
-77.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2300-RFX
connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm
Amphenol RFUG-58A/U
Conn Type N F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver
TE Connectivity1-1337418-0
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337417-0
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF172119
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
Amphenol RF172210
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 082-97 provided by its distributors.

connector, rf coaxial, n panel receptacle, 4-hole flange, solder cup terminal, 50 ohm
Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder; Connector Type:N Type; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Rf 82-97 (UG-58A/U)
RF Connector, Coaxial, 11GHz, 50Ω, Threaded, Panel Mount, 28.2mm L × 25.4mm H
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Conn Type N 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount RCP Silver Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-97
  • 82-97 (UG-58A/U)
  • 82-97(UG-58A/U)
  • 8297