Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 172119

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172119.

Upverter

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
-2.87%

CAD Models

Download Amphenol RF 172119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF172138
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172133
connector, rf coaxial, n straight solder plug, for 0.141 semi-rigid cable, 50 ohm
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 172119 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
connector,rf coaxial,n panel receptacle jack,solder pot terminal,50 ohm
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Female Socket,Receptacle,Threaded 1 11GHz 50Ω silvery Thread Welding cup Flange mounting,welding mounting,panel mount 28.7mm(Length)*25.4mm(height)
RF/COAXIAL, N JACK, STR, 50OHM, SOLDER;; RF/COAXIAL, N JACK, STR, 50OHM, SOLDER; Connector Type:N Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172119.