What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 082-63

connector, rf coaxial, n str jack, clamp/solder, rg8, 9, 87a, 144, 165, 213, 214, 216, 225
$ 21.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-63.

Newark

Datasheet1 page12 years ago
Datasheet1 page14 years ago

IHS

Electro Sonic

Mouser

element14

Inventory History

3 month trend:
-18.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol RF082-63-RFX
connector, rf coaxial, n commercial str jack, clamp-solder, for rg8, 213, 214, 50 ohm
Amphenol RFUG-23B/U
RF N Connector, 1 Contact(s), Female, Cable And Panel Mount, Clamp Solder Terminal, Jack
TE Connectivity1-1337406-0
RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF102-799-04
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240
TE Connectivity / AMP1-1478416-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Amphenol RF031-206
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Belden 7806A, 8219
Amphenol RF082-209-1006
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400
Amphenol RF031-6505
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-200, Belden 7807A

Descriptions

Descriptions of Amphenol RF 082-63 provided by its distributors.

connector, rf coaxial, n str jack, clamp/solder, rg8, 9, 87a, 144, 165, 213, 214, 216, 225
RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, RG8, RG213, RG225, Times AA-4478
RF N Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Jack
ER - connector,rf coaxial,n st
RS APAC
JACK, N, STRAIGHT; Series:N; Body Style:Straight; Cable Type:8, 9, 87A, 144, 165, 213, 214, 216, 225; Connector Type:N, Coaxial; Contact Plating:Silver; Impedance:50ohm; Mounting Type:Cable; Termination Method:Crimp

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-63
  • 82-63 (UG-23B/U)
  • 82-63 (UG-23B/U).
  • 8263