What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-6505

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-200, Belden 7807A

$ 19.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6505.

Master Electronics

Datasheet1 page12 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF034-5020
RF Connector HD-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67
Amphenol RF034-5019
Amphenol RF 034-5019 RF HD-BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
Amphenol031-6506
RF Connector TNC Straight Crimp Jack for LMR-200 Reverse Polarity IP-67 ARC 50 Ohm
Amphenol RF031-6499
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-200, Belden 7807A
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG 15µin Gold

Descriptions

Descriptions of Amphenol RF 031-6505 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-200, Belden 7807A
Conn Rf/Coax, Tnc Coaxial, Straight Jack; |Amphenol Rf 31-6505
CONN, RF, TNC, STR, CABLEJACK, 50OHM, LMR-200, IP67, SOLDER/CRIMP
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
Through-hole,Female socket 1 6GHz 50Ω silvery Thread welding push-in,Bracket mounting,welding mounting,free hanging,threaded mounting
CONNECTOR, TNC, JACK, 50 OHM, CABLE; Connector Type: TNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: LMR-200; Contact Material: Brass; Contact Plating: Gold; Series: TNC

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6505
  • 31-6505.