Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5225661-2

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

$ 32.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5225661-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-5225661-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-09-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm
Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
TE Connectivity225555-6
Rf/Coaxial Connector; Connector Type:-; |Te Connectivity Amp 225555-6
Amphenol RF031-2315
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337629-0
Rf Connectors/Coaxial Connectors Str Plug 50 Ohm |Amp Te Connectivity 1-1337629-0

Descriptions

Descriptions of TE Connectivity 1-5225661-2 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
50OHMS STRAIGHT CABLE MOUNT N CONN, PLUG, CRIMP TERM,0 TO 11GHZ, RG58 A/U, RG58 C/U
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
N Series RF Connectors Product Highlights: Connector Plug Coaxial Cable Termination Type = Crimp Crimp Type = Dual Terminate To Coaxial Cable
SERIES N PLUG TR Part Number: 1-5225661-2 | Internal Number: 1-5225661-2 | TE Connectivity
Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C; Contact Material:-; Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 1-5225661-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5225661-2.