Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-2315

connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
$ 8.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2315.

TME

Datasheet1 page10 years ago

Electro Sonic

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF031-2242-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337629-0
Rf Connectors/Coaxial Connectors Str Plug 50 Ohm |Amp Te Connectivity 1-1337629-0
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
Rf Smp Connector, 1 Contact(S), Male, Board Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 031-2315 provided by its distributors.

connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
CONN RF/COAX, TNC COAXIAL, STRAIGHT PLUG;
Male Pin,Plug,Threaded 1 3GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 30.2mm(Length)
RF/COAXIAL, TNC PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, TNC PLUG, STR, 50OHM, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2315
  • 31-2315.