Amphenol RF 031-221-RFX

connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 50 ohm
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-221-RFX.

Amphenol RF

Datasheet1 page8 years ago

IHS

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-12.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF112575
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227169-7
Conn BNC 0Hz to 4GHz 50Ohm SolderCup ST Panel Mount RCP Gold Over Nickel Box/Carton
Amphenol RF112426
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 031-221-RFX provided by its distributors.

connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Bayonet Lock, Female Socket, Jack 1, 4GHz, 50Ω, Silver, Weld Cup, Solder Mount, Panel Mount
RF COAXIAL CABLE MOUNT CONNECTOR
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
Cross Referenced to AMPHENOL RF - Part: AMR031-221-RFX
CONN BNC RCPT 0HZ/4GHZ 50 OHM PANEL MNT
CONN BNC RCPT STR 50 OHM SOLDER
Bulkhead Connector,Female,Gold
BNC STRAIGHT RECEPTACLE JACK SOL
RF/COAXIAL, BNC JACK, STRAIGHT, 50OHM, SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Type: RG58, RG59, RG179, RG316; Frequency

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-221-RFX.
  • 31-221-RFX
  • 31-221-RFX.
  • 31-221RFX
  • 31221RFX