Amphenol RF 031-342

RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Front Mount 50 Ohm
$ 15.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-342.

IHS

Datasheet10 pages23 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
TE Connectivity5-1634516-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5225398-7
RF CONNECTOR BNC JACK 50 OHM DUAL CRIMP 174 & 188 RG/U MILITARY GRADE
Amphenol RF031-318-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity5225398-6
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF112288
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Beryllium Copper
Amphenol RF112252
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1-225398-5
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RD316
TE Connectivity5228980-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5228980-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 031-342 provided by its distributors.

RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Front Mount 50 Ohm
Amphenol RF 031-342 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 50 Ohm
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold
RF/COAXIAL, BNC BHD JACK STR 50OHM CRIMP; RF/COAXIAL, BNC BHD JACK STR 50OHM CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58, 141; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-342