TE Connectivity 5225398-7

Rf Connector Bnc Jack 50 Ohm Dual Crimp 174 & 188 Rg/u Military Grade
$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225398-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+9.29%

CAD Models

Download TE Connectivity 5225398-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity5225398-6
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
TE Connectivity1-5225398-5
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity5225398-8
RF Connectors / Coaxial Connectors ST JCK BHD CBL CRMP
TE Connectivity5225398-1
RF Connectors / Coaxial Connectors D.C. BULKHEAD JK 50
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity1-1337548-0
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5225398-7 provided by its distributors.

RF CONNECTOR BNC JACK 50 OHM DUAL CRIMP 174 & 188 RG/U MILITARY GRADE
TE Connectivity BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Crimping termination, used forRG174/U, RG188/Uline
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM,; RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188; Contact Material:Beryllium Copper
BNC DUAL CRIMP JACJ RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Part Number: 5225398-7 | Internal Number: 5225398-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty