Amphenol RF 031-336

Conn Rf/Coax Bnc Coaxial Right Angle Pl; |Amphenol Rf 31-336
$ 26.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-336.

IHS

Datasheet1 page17 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-316
CONNECTOR, RF COAXIAL, BNC RIGHT ANGLE PLUG, CRIMP-CRIMP, FOR RG174,188,316,50 OHM
Amphenol RF031-335
connector, rf coaxial, bnc rt angle plug, crimp-crimp, for rg/u 58, 141 cable, 50 ohm
TE Connectivity5414363-4
Conn Rf/Coax Smb Coaxial Right Angle Pl; |Te Connectivity Amp 5414363-4
Amphenol RF112162
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-335
connector, rf coaxial, bnc rt angle plug, crimp-crimp, for rg/u 58, 141 cable, 50 ohm
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 031-336 provided by its distributors.

Conn Rf/Coax Bnc Coaxial Right Angle Pl; |Amphenol Rf 31-336
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 031-336 RF BNC Connector, Rigth Angle, Crimp, Plug, 50 Ohm
RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59 DB 50 Ohm
Use Recommended Repacement Part 031-336-RFX Amphenol RF Connector BNC Right Angle Crimp Plug RG-59 20AWG RG-59DS 50 Ohm Primary Part Number: 031-336 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, R/A, 50 OHM, CRIMP; RF/COAXIAL, BNC PLUG, R/A, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-59, 62, 140, 210; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-336
  • 31336