TE Connectivity 414363-3

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 5.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414363-3.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet2 pages15 years ago
Datasheet7 pages27 years ago
Datasheet6 pages27 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Verical

Electro Sonic

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity 414363-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.294
$ 5.441
Stock
4,841
35,918
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
3 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Copper
Brass
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
Amphenol RF142186
connector,rf coaxial,smb straight crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF142178
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Plug
Amphenol RF031-6004-RFX
RF/Coaxial Connector; Connector Type:BNC; RF/Coaxial Connector; Connector Type:BNC Coaxial
Amphenol RF031-242-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 414363-3 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn SMB 0Hz to 3GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Carton
RF/COAXIAL CONNECTOR; CONNECTOR TYPE:SMB
Rf Connectors / Coaxial Connectors Plug R.A. Gold 50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4143633