Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-2242-RFX

connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2242-RFX.

TME

Datasheet1 page7 years ago

Electro Sonic

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337613-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP1-1337630-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
Amphenol RF000-68175-5RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59(20awg cc), 50 ohm
Amphenol RF000-36650-3RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg 58 plenum, 50 ohm
TE Connectivity / AMP2-221128-9
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF081-115N-1000
connector, rf coaxial, mini-uhf str plug, hollow contact, crimp-crimp, for rg58 cable

Descriptions

Descriptions of Amphenol RF 031-2242-RFX provided by its distributors.

connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg179, 187, 50 ohm
Amphenol RF Connector TNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm Primary Part Number: 031-2242-RFX Packed as Individual Bag
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
CONN RF/COAX, TNC COAXIAL, STRAIGHT PLUG;
Conn TNC 0Hz to 3GHz 50Ohm Solder ST Cable Mount PL Silver/Gold Automotive
Male Pin,Plug,Threaded 1 3GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 30.2mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2242-RFX
  • 312242RFX