Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478136-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
$ 5.471
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478136-0.

TE Connectivity

Technical Drawing1 page20 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.10%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
TE Connectivity1-1478402-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF000-16300
connector, rf coaxial, bnc str plug, clamp/solder, for rg/u 180 cable
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 1-1478136-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Silver Individual
RF Connectors / Coaxial Connectors Str Plg MC 50 Ohm
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG8A, RG213, URM67; Contact Material:Brass; Contact
PLUG, BNC, STRAIGHT, URM67; Connector Type:BNC, Coaxial; Impedance:50ohm; Cable Type:URM67; Contact Material:Brass; Contact Plating:Silver; Body Style:Straight; Termination Method:Clamp; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Voltage, Working:500V; Coaxial Cable Type:URM67; Coaxial Connector Type:BNC; Dielectric Material:Teflon; Max Operating Frequency:4GHz; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty