Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS816200

Circular Connector, Cable Mount Receptacle, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS816200.

IHS

Datasheet8 pages11 years ago

element14 APAC

JRH Electronics

Mouser

Inventory History

3 month trend:
+597%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Souriau circular connector plug, UTSseries, 3Core, Direct plug-in, Crimping, IP68,IP69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-4101A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3106E10SL-3S15
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd SJS816200 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors RCPT SZ 16; RED TRIPLE SPLICE
Amphenol PCD US Circular Connector Receptacle, Luminus QuickConnect Series, 3-Pos, Cable Mount, Crimp
Triple contact In-Line Junction, receptacle 3x16 AWG
Electrical Connector Cylindrical
ConnectorCircular In-Line Junction Splices
SJS Triple-Pin QuickConnect - Rec (16)
RS APAC
CONN RCPT HSNG MALE 3POS INLINE
3 POS IN-LINE JUNCTION SIZE 16
CIRCULAR CONN RCPT SIZE 16 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Pin; Contact Size:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS