Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTVC6G

Amphenol Socapex Dust cover with cord Network port dust plug RJFTVseries, used forRJFTV

$ 41.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVC6G.

IHS

Datasheet32 pages9 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+67.60%

Supply Chain

Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity1473565-4
CONN HDR 4POS 0.079 GOLD PCB / 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
TE Connectivity / AMP1648515-1
Conn Power PIN 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd RJFTVC6G provided by its distributors.

Amphenol Socapex Dust cover with cord Network port dust plug RJFTVseries, used forRJFTV
Dust Cap / Cover, Aluminium, Dust Cap, RJ Field TV Ethernet Harsh Environment Plugs
connector accessory, rj field tv, cap for straight plug(thread coupling), green
Accessory Type = Cap / For use with = RJ45 Plugs / Accessory Colour = Green
Connector Accessories Plug Cap Straight Metal Olive Drab Cadmium
CONNECTOR MIL SPEC. Protective Cover, wall receptacle
Telecom & Ethernet Connectors RJF TV CAP PLUG OLIVE
RJF TV Field Metallic Cap For Threaded SQ Flange P
Connector Accessory, Metal Cap, Aluminium
Cap, Plug; |Amphenol Socapex RJF TVC 6 G
Connector Cap,Straight.CLR:Olive
Electrical Connector Cylindrical
CONN CAP FOR RJF TV SERIES PLUG
CONN ACC METALLIC CAP PLG OD CD
RJ FIELD METALLIC CAP FOR THRE
CAP, PLUG; Accessory Type: Plug Cap; For Use With: RJ45 Plugs; Connector Body Material: -; Product Range: -; Colour: Black; Connector Type: RJ45; Flammability Rating: UL94 V0; Gender: Plug; IP / NEMA Rating: IP67; Material: Metal;

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TVC 6 G
  • RJF TVC 6G
  • RJF-TVC-6-G
  • RJF-TVC6G