AMD XC7Z010-3CLG225E

MPU Zynq-7000 Thumb-2 32-Bit 800MHz 1.2V/3.3V 225-Pin CSBGA
$ 112.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z010-3CLG225E.

IHS

Datasheet73 pages14 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC7Z010-3CLG225E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 225-Pin CSBGA
SoC 32-Bit ARM Cortex-A9 RISC 667MHz Dual Core 225-Pin CSBGA Tray
256KB ARM-ASeries 766MHz CSPBGA-225 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC9328MXSVP10R2
Ic, microprocessor, 32-Bit, bga, 225Pin, plastic Rohs Compliant: Yes |Nxp MC9328MXSVP10R2
IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray

Descriptions

Descriptions of AMD XC7Z010-3CLG225E provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 800MHz 1.2V/3.3V 225-Pin CSBGA
Avnet Japan
FPGA SOC, 2200 CLBS, 28000-Cell, PBGA225
IC SOC CORTEX-A9 ARTIX-7 225BGA
SOCS / MPSOCS / RFSOCS MICROPROCESSORS;
FIXED IND 1UH 12A 8.45 MOHM SMD
IC SOC CORTEX-A9 866MHZ 225BGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 28K Logic Cells 866MHz 225-CSPBGA (13x13)"
Soc, 866Ghz, Csbga-225; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:866Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:225Pins Rohs Compliant: Yes |Amd Xilinx XC7Z010-3CLG225E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx