AMD XC7Z010-2CLG225I

256KB ARM-ASeries 766MHz CSPBGA-225 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 98.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z010-2CLG225I.

IHS

Datasheet73 pages14 years ago

Upverter

Farnell

Augswan

LKR

Inventory History

3 month trend:
-97.77%

CAD Models

Download AMD XC7Z010-2CLG225I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 225-Pin CSBGA
SoC 32-Bit ARM Cortex-A9 RISC 667MHz Dual Core 225-Pin CSBGA Tray
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
Lattice SemiconductorICE40LP8K-CM225
FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 225-Pin CSBGA Tray
Lattice SemiconductorICE40LP4K-CM225
FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 225-Pin CSBGA
Lattice SemiconductorICE40HX8K-CM225
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 225-Pin UCBGA

Descriptions

Descriptions of AMD XC7Z010-2CLG225I provided by its distributors.

256KB ARM-ASeries 766MHz CSPBGA-225 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 225-Pin CSBGA
FPGA SOC, 2200 CLBS, 28000-Cell, PBGA225
PSOC, ARM CORTEX-A9, 766MHZ, CSBGA-225
IC SOC CORTEX-A9 ARTIX-7 225BGA
IC SOC CORTEX-A9 766MHZ 225BGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 28K Logic Cells 766MHz 225-CSPBGA (13x13)
Psoc, Arm Cortex-A9, 766Mhz, Csbga-225; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:225Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z010-2CLG225I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z010-2CLG225I.