AMD XC7A15T-2FGG484I

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
$ 76.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-2FGG484I.

IHS

Datasheet64 pages14 years ago

Farnell

Augswan

LKR

HQonline

CAD Models

Download AMD XC7A15T-2FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-7FN484C
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -7 Spd
Lattice SemiconductorLFE2-12E-5F484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC7A15T-2FGG484I provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
IC FPGA 250 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 250 921600 16640 484-BBGA
Fpga, Artix-7, 250 I/O, Fcbga-484; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Fcbga; No. Of Pins:484Pins; No. Of Speed Grades:2; Total Ram Bits:900Kbit; No. Of I/O S:250I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-2FGG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T2FGG484I