AMD XC7A15T-1FGG484I

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
$ 59.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-1FGG484I.

IHS

Datasheet64 pages14 years ago

Newark

Augswan

HQonline

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-6FN484C
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -6 Spd
Lattice SemiconductorLFE2-12E-7FN484C
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -7 Spd

Descriptions

Descriptions of AMD XC7A15T-1FGG484I provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
Field Programmable Gate Array, 1300 CLBs, 1286MHz, 16640-Cell, PBGA236
FPGA, ARTIX-7, 250 I/O, FPBGA-484
Artix-7 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 2.6mm 1V 1.27ns 112.5kB
Programmable Logic Device (CPLD/FPGA)
Fpga, Artix-7, 250 I/O, Fpbga-484; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Fpbga; No. Of Pins:484Pins; No. Of Speed Grades:1; Total Ram Bits:900Kbit; No. Of I/O S:250I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-1FGG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T-1FGG484I.
  • XC7A15T1FGG484I