What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFE2-12E-5F484C

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12E-5F484C.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LFE2-12E-5F484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.385
Stock
111,485
130,374
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
1500
1500
Number of Logic Elements/Cells
12000
12000
Number of I/Os
297
297
Number of Gates
-
-
RAM Size
27.6 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFEC10E-5F484C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC15E-3F484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP15C-5FN388C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-12E-5F484C provided by its distributors.

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 1500 CLBS, 311MHz, 12000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 12K LUTs 297 I/O DSP 1.2V -5 Spd
ECP2 LFE2-12 484-BBGA Tin/Lead (Sn63Pb37) field programmable gate array 2.6mm 1.2V 311MHz 0.358ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors