AMD XC7A15T-1FGG484C

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
$ 57.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-1FGG484C.

IHS

Datasheet64 pages14 years ago

Farnell

Augswan

LKR

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7A15T-1FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-7FN484C
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -7 Spd
Lattice SemiconductorLFE2-12E-5F484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC7A15T-1FGG484C provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
IC FPGA 250 I/O 484FBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 250 921600 16640 484-BBGA
Fpga, Artix-7, 250 I/O, Fcbga-484; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Fcbga; No. Of Pins:484Pins; No. Of Speed Grades:1; Total Ram Bits:900Kbit; No. Of I/O S:250I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-1FGG484C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T-1FGG484C.
  • XC7A15T1FGG484C