Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7160STC100-10N

CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7160STC100-10N.

IHS

Datasheet66 pages27 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM7160STC100-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.755
Stock
197,707
225,322
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
10 ns
10 ns
Number of Macrocells
160
160
Number of Logic Blocks (LABs)
10
10
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
149.3 MHz
149.3 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPM7128STC100-10N
CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP
CPLD ATF1508AS Family 3K Gates 128 Macro Cells 100MHz 5V 100-Pin TQFP
Intel / AlteraEPM7128STC100-7N
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray
Intel / AlteraEPM7128STC100-7
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray
CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM7160STC100-10N provided by its distributors.

CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin TQFP Tray
Programmable within the system 160 4.75V 10ns 5.25V QFP SMD mount 14mm*14mm*1.2mm
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 10ns 14mm
CPLD. MAX 7000, 160 MACROCELLS, TQFP100; CPLD Type: EEPROM; No. of Macrocells: 160; No. of I/O's: 104I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; P
; Logic Type:EPM7160S; Logic Base Number:7160; No. of I/O Pins:84; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:10ns; No. of Macrocells:160 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7160STC10010N