Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128STC100-7N

CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-7N.

Official Datasheet11 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP
Intel / AlteraEPM7160STC100-6
CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 149.3MHz 5V 100-Pin TQFP Tray
YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 14mm 7ns 3V~3.6V
YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 14mm 7ns 2.7V~3.6V
YES 100-TQFP 1996 XCR3128XL complex programmable logic device 119MHz 14mm 7.5ns 3V~3.6V
Lattice SemiconductorLA4128V-75TN100E
CPLD LA-ispMACH 4000V Family 128 Macro Cells 168MHz 3.3V Automotive AEC-Q100 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128STC100-7N provided by its distributors.

CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray
ALTERA EPM7128STC100-7N CPLD, MAX 7000, 128 MACROCELLS, TQFP100
CPLD, MAX 7000, 128 MACROCELLS, TQFP100; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 100I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V;
; Logic Type:EPM7128S; Logic Base Number:7128; No. of I/O Pins:84; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.5ns; No. of Macrocells:128 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC1007N