Intel / Altera EPM2210GF324C3N

IC CPLD 1700MC 7NS 324FBGA / CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray
$ 191.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF324C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Augswan

DigiKey

CAD Models

Download Intel / Altera EPM2210GF324C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM2210F324C4N
CPLD MAX® II Family 1700 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Intel / AlteraEPM2210F324C3N
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 324-Pin FBGA Tray
Intel / AlteraEPM2210F324C3
MACROCELL Surface Mount COMMERCIAL EXTENDED Not Qualified CPLD 85C 1kB 3.6V 7ns

Descriptions

Descriptions of Intel / Altera EPM2210GF324C3N provided by its distributors.

IC CPLD 1700MC 7NS 324FBGA / CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray
MACROCELL Active Surface Mount OTHER CPLD 85C 1kB 1.89V 7ns
Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:272; Series:MAX II; Propagation Delay:7ns; Global Clock Setup Time:1.2ns; Frequency:304MHz; Supply Voltage Range:1.71V to 1.89V; Operating Temperature Range:0°C to +85°C;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED