Intel / Altera EPM1270F256C5N

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 68.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270F256C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-11.26%

CAD Models

Download Intel / Altera EPM1270F256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.551
$ 93.245
$ 93.245
Stock
931,559
414,117
414,117
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
980
980
980
Number of Logic Blocks (LABs)
127
127
127
Number of I/Os
212
212
212
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M1270ZF256C5N
DC and Switching Characteristics for MAX V Devices | IC CPLD 980MC 6.2NS 256FBGA
Intel / AlteraEPM570F256C3N
CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM570F256C3
CPLD MAX® IIFamily 440Macro Cells 304MHz 2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM1270F256C5N provided by its distributors.

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
INSTANT-ON, NON-VOLATILE CPLD Flash PLD, 10ns, 980-Cell, CMOS, PBGA256
Programmable within the system 980 2.5V 6.2ns 3.6V FBGA-256 SMD mount 17mm*17mm*1.75mm
MAX® II Series 980 MacroCell 212 I/O 3.6 V Surface Mount CPLD - FBGA-256
CPLD, MAX II, 1270 ELEMENTS, 256FBGA; CPLD Type:FLASH; No. of Macrocells:980; No. of I/O s:212I/O s; Logic Case Style:BGA; No. of Pins:256Pins; Frequency:304MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM1270-F256C5N
  • EPM1270F256-C5N
  • EPM1270F256C-5N
  • EPM1270F256C5/N