Intel / Altera 5M1270ZF256C5N

DC and Switching Characteristics for MAX V Devices | IC CPLD 980MC 6.2NS 256FBGA
$ 19.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M1270ZF256C5N.

IHS

Datasheet166 pages15 years ago

element14 APAC

Augswan

Arrow Electronics

CAD Models

Download Intel / Altera 5M1270ZF256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M1270ZF324I5N
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
Intel / Altera5M1270ZF324C5N
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 324-Pin TFBGA Tray
Intel / Altera5M2210ZF256C5N
IC CPLD 1700MC 7NS 256FBGA / 3. DC and Switching Characteristics for MAX V Devices
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera 5M1270ZF256C5N provided by its distributors.

DC and Switching Characteristics for MAX V Devices | IC CPLD 980MC 6.2NS 256FBGA
Programmable within the system 980 1.71V 6.2ns 1.89V FBGA-256 SMD mount 17mm*17mm*1.45mm
CPLD MAX® V Family 980 MacroCells 201.1MHz 1.8V 256-Pin FBGA Tray
CPLD, MAX V, 1270 LE, 256FBGA; CPLD Type:FLASH; No. of Macrocells:980; No. of I/O's:211; Supply Voltage Range:1.71V to 1.89V; Logic Case Style:FBGA; No. of Pins:256; Propagation Delay:6.2ns; Global Clock Setup Time:4.4ns; Frequency:118.3MHz; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic IC Function:CPLD; Series:Max V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED