Intel / Altera EP1K10QC208-2

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
$ 24.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10QC208-2.

IHS

Datasheet91 pages26 years ago

_legacy Avnet

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10QC208-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.176
$ 17.77
Stock
245,340
201,079
Authorized Distributors
4
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
500 ps
500 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
72
72
Number of I/Os
120
120
Memory Type
-
-
Max Frequency
-
80 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Rochester ElectronicsEPF10K10AQI208-3
FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 208-Pin PQFP Tray
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA AT94K Family 10K Gates 576 Cells 3.3V 208-Pin PQFP Tray
Intel / AlteraEPF8636AQC208-4
FPGA FLEX 8000 Family 6K Gates 504 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1K10QC208-2 provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
576 72 56000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 208-Pin PQFP Tray
12Kbit 576 72 2.375V 2.625V QFP SMD mount 28mm*28mm*3.4mm
Loadable PLD, 0.7ns, PLA-Type, PQFP208
Loadable PLD, 0.5ns, CMOS, PQFP208
IC FLASH 4GBIT PARALLEL 48TSOP I

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10QC2082