Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4SGX180FF35C3N

FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX180FF35C3N.

IHS

Datasheet22 pages18 years ago
Datasheet22 pages18 years ago

Factory Futures

CAD Models

Download Intel / Altera EP4SGX180FF35C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13,706.359
Stock
185,091
105,266
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
7030
7030
Number of Logic Elements/Cells
175750
175750
Number of I/Os
564
-
Number of Gates
-
-
RAM Size
1.7 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP4SGX230FF35C4N
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Intel / AlteraEP4SGX230FF35I3N
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Intel / AlteraEP4SGX230HF35C4N
Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Intel / Altera EP4SGX180FF35C3N provided by its distributors.

FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Field Programmable Gate Array, 7030 CLBs, 717MHz, 175750-Cell, PBGA1152
MICROCHIP - ENC28J60-I/ML - Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, QFN, 28 Pins
IC FPGA 564 I/O 1152FBGA
IC MCU 8BIT 7KB FLASH 44MQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED