Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4SGX230FF35I3N

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX230FF35I3N.

IHS

Datasheet22 pages18 years ago
Datasheet22 pages18 years ago

CAD Models

Download Intel / Altera EP4SGX230FF35I3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,709.7
Stock
151,325
170,075
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
9120
9120
Number of Logic Elements/Cells
228000
228000
Number of I/Os
564
564
Number of Gates
-
-
RAM Size
2.1 MB
2.1 MB
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP4SGX180FF35C3N
FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Intel / AlteraEP4SGX180HF35C3N
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 7030 LABs 564 IOs
Intel / AlteraEP4SGX180FF35I3
CMOS Non-RoHS Compliant BALL Not Qualified FPGA -40C~100C TJ 717MHz 0.91.2/31.52.5V 3.4mm

Descriptions

Descriptions of Intel / Altera EP4SGX230FF35I3N provided by its distributors.

FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, PBGA1152
IC FPGA 564 I/O 1152FBGA
IC REG BUCK ADJUSTABLE 3A 10WDFN
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX230F-F35I3N